
ACGRCT302-HF | |
---|---|
DigiKey Part Number | 641-1554-2-ND - Tape & Reel (TR) 641-1554-1-ND - Cut Tape (CT) 641-1554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRCT302-HF |
Description | DIODE STANDARD 400V 3A 3220 |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount 3220/DO-214AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 23pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3220/DO-214AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $5.12900 | $51.29 |
100 | $3.81390 | $381.39 |
500 | $2.95414 | $1,477.07 |
1,000 | $2.67721 | $2,677.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.21992 | $6,659.76 |
6,000 | $2.12386 | $12,743.16 |
9,000 | $2.02947 | $18,265.23 |
15,000 | $1.95659 | $29,348.85 |
21,000 | $1.95253 | $41,003.13 |