


ACGRA4004-HF | |
|---|---|
DigiKey Part Number | 641-1880-2-ND - Tape & Reel (TR) 641-1880-1-ND - Cut Tape (CT) 641-1880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACGRA4004-HF |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 2.5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.02000 | $10.20 |
| 100 | $0.82560 | $82.56 |
| 500 | $0.60666 | $303.33 |
| 1,000 | $0.52378 | $523.78 |
| 2,000 | $0.47609 | $952.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37080 | $1,854.00 |
| 10,000 | $0.29371 | $2,937.10 |
| 15,000 | $0.27142 | $4,071.30 |
| 25,000 | $0.25495 | $6,373.75 |

