
ACPDZC12V0CHT-HF | |
|---|---|
DigiKey Part Number | 641-ACPDZC12V0CHT-HFTR-ND - Tape & Reel (TR) 641-ACPDZC12V0CHT-HFCT-ND - Cut Tape (CT) 641-ACPDZC12V0CHT-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDZC12V0CHT-HF |
Description | TVS DIODE 12VWM 20V 0201/DFN0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 160W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.66100 | $16.61 |
| 100 | $1.09670 | $109.67 |
| 500 | $0.72070 | $360.35 |
| 1,000 | $0.54533 | $545.33 |
| 2,000 | $0.53485 | $1,069.70 |
| 5,000 | $0.52374 | $2,618.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.38197 | $3,819.70 |

