2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDBCT320-HF

DigiKey Part Number
ACDBCT320-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACDBCT320-HF
Description
DIODE SCHOTTKY 20V 3A 3220
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount 3220/DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
ACDBCT320-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
3220/DO-214AB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/5/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.21910$6,657.30
6,000$2.04849$12,290.94
9,000$1.96157$17,654.13
15,000$1.86392$27,958.80
21,000$1.84748$38,797.08
Manufacturers Standard Package