
ACDBB540-HF | |
|---|---|
DigiKey Part Number | 641-1898-2-ND - Tape & Reel (TR) 641-1898-1-ND - Cut Tape (CT) 641-1898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBB540-HF |
Description | DIODE SCHOTTKY 40V 5A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | ACDBB540-HF Models |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.06400 | $50.64 |
| 100 | $3.29270 | $329.27 |
| 500 | $2.52844 | $1,264.22 |
| 1,000 | $2.28204 | $2,282.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.96908 | $5,907.24 |
| 6,000 | $1.81143 | $10,868.58 |
| 9,000 | $1.73111 | $15,579.99 |
| 15,000 | $1.64088 | $24,613.20 |
| 21,000 | $1.58744 | $33,336.24 |
| 30,000 | $1.53552 | $46,065.60 |




