


ACDBA2100-HF | |
---|---|
DigiKey Part Number | 641-1873-2-ND - Tape & Reel (TR) 641-1873-1-ND - Cut Tape (CT) 641-1873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBA2100-HF |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.19800 | $21.98 |
100 | $1.74520 | $174.52 |
500 | $1.31300 | $656.50 |
1,000 | $1.12334 | $1,123.34 |
2,000 | $1.05596 | $2,111.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.74829 | $3,741.45 |
10,000 | $0.70795 | $7,079.50 |