
A5KP70A-G | |
---|---|
DigiKey Part Number | A5KP70A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP70A-G |
Description | TVS DIODE 70VWM 113VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 44.25A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP70A-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 44.25A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $11.12044 | $2,780.11 |
500 | $10.22300 | $5,111.50 |
750 | $9.76579 | $7,324.34 |
1,250 | $9.25204 | $11,565.05 |
1,750 | $8.94790 | $15,658.83 |
2,500 | $8.82882 | $22,072.05 |