Direct
Similar
Similar
Similar
Similar
Similar

5KP24CA-G | |
|---|---|
DigiKey Part Number | 5KP24CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP24CA-G |
Description | TVS DIODE 24VWM 38.9VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 128.53A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP24CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 128.53A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.48044 | $2,620.11 |
| 500 | $9.62508 | $4,812.54 |
| 750 | $9.18912 | $6,891.84 |
| 1,250 | $8.69926 | $10,874.08 |
| 1,750 | $8.40928 | $14,716.24 |
| 2,500 | $8.22150 | $20,553.75 |





