
5KP150CA-G | |
---|---|
DigiKey Part Number | 5KP150CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP150CA-G |
Description | TVS DIODE 150VWM 243VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 20.58A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP150CA-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 20.58A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $10.46704 | $2,616.76 |
500 | $9.61278 | $4,806.39 |
750 | $9.17737 | $6,883.03 |
1,250 | $8.68816 | $10,860.20 |
1,750 | $8.39854 | $14,697.45 |
2,500 | $8.21100 | $20,527.50 |