
1SS389-HF | |
|---|---|
DigiKey Part Number | 641-1SS389-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SS389-HF |
Description | DIODE SCHOTTKY 10V 100MA SOD523 |
Customer Reference | |
Detailed Description | Diode 10 V 100mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 20 µA @ 10 V | |
Capacitance @ Vr, F | 20pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |

