
1N4006-G | |
---|---|
DigiKey Part Number | 1N4006-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4006-G |
Description | DIODE STANDARD 800V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4006-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30890 | $1,544.50 |
10,000 | $0.25944 | $2,594.40 |
15,000 | $0.24309 | $3,646.35 |
25,000 | $0.20752 | $5,188.00 |
35,000 | $0.20678 | $7,237.30 |
50,000 | $0.20605 | $10,302.50 |
125,000 | $0.18977 | $23,721.25 |
250,000 | $0.16289 | $40,722.50 |