


19032003A | |
|---|---|
DigiKey Part Number | CR236-ND |
Manufacturer | |
Manufacturer Product Number | 19032003A |
Description | FAN AXIAL 79.8X41.8MM 48V SD48B2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 79.8mm L x 79.8mm H Ball 35.0 CFM (0.980m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 19032003A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 79.8mm L x 79.8mm H | |
Width | 41.80mm | |
Air Flow | 35.0 CFM (0.980m³/min) | |
Static Pressure | 0.152 in H2O (37.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection | |
Noise | 47.6dB(A) | |
Power (Watts) | 3.1 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 1.1 lbs (500.0 g) | |
Current Rating (Amps) | 0.065A | |
Voltage Range | 24 ~ 56VDC | |
Material - Frame | Zinc | |
Material - Blade | Polypropylene (PP) | |
Lifetime @ Temp. | 83000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $395.21000 | $395.21 |
| 20 | $294.47350 | $5,889.47 |
| 40 | $273.85400 | $10,954.16 |
| 60 | $264.18283 | $15,850.97 |














