Fan Tubeaxial 24VDC Square - 175.5mm L x 175.5mm H Ball 325.0 CFM (9.10m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 175.5mm L x 175.5mm H Ball 325.0 CFM (9.10m³/min) 2 Wire Leads
19031520A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19031769A

DigiKey Part Number
CR300-ND
Manufacturer
Manufacturer Product Number
19031769A
Description
FAN AXIAL 175.5X111.8MM TD24B1
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 175.5mm L x 175.5mm H Ball 325.0 CFM (9.10m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19031769A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 175.5mm L x 175.5mm H
Width
111.8mm
Air Flow
325.0 CFM (9.10m³/min)
Static Pressure
0.630 in H2O (156.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
65.2dB(A)
Power (Watts)
36 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cUL, UL
Weight
5 lbs (2.3 kg)
Current Rating (Amps)
1.60A
Voltage Range
12 ~ 28VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
35000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$929.03000$929.03
10$738.93200$7,389.32
25$671.36440$16,784.11
50$653.34280$32,667.14