


19030769A | |
|---|---|
DigiKey Part Number | CR556-ND |
Manufacturer | |
Manufacturer Product Number | 19030769A |
Description | FAN AXIAL 79.8X41.8MM 48V SD48B5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 79.8mm L x 79.8mm H Ball 35.0 CFM (0.980m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19030769A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 79.8mm L x 79.8mm H | |
Width | 41.80mm | |
Air Flow | 35.0 CFM (0.980m³/min) | |
Static Pressure | 0.152 in H2O (37.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 47.6dB(A) | |
Power (Watts) | 3.1 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 1.1 lbs (500.0 g) | |
Current Rating (Amps) | 0.065A | |
Voltage Range | 24 ~ 56VDC | |
Material - Frame | Zinc | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 83000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $397.59000 | $397.59 |
| 20 | $296.19600 | $5,923.92 |
| 40 | $275.45725 | $11,018.29 |
| 60 | $265.83400 | $15,950.04 |









