Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads
17001213A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

19030613A

DigiKey Part Number
CR531-ND
Manufacturer
Manufacturer Product Number
19030613A
Description
FAN AXIAL 80X32MM 12VDC ST12K3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
19030613A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
40.0 CFM (1.12m³/min)
Static Pressure
0.325 in H2O (80.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
44.2dB(A)
Power (Watts)
4.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, TUV, UL
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.380A
Voltage Range
6 ~ 14VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
78000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$274.35000$274.35
20$224.35650$4,487.13
Manufacturers Standard Package