
17002179A | |
---|---|
DigiKey Part Number | 25-17002179A-ND |
Manufacturer | |
Manufacturer Product Number | 17002179A |
Description | CRB175A1B2850 AC CENTRIFUGAL FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/120VAC Round - 175mm Dia Ball 278.0 CFM (7.78m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comair Rotron | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/120VAC | |
Size / Dimension | Round - 175mm Dia | |
Width | 68.50mm | |
Air Flow | 278.0 CFM (7.78m³/min) | |
Static Pressure | 1.505 in H2O (375.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 66.0dB(A) | |
Power (Watts) | 66.0W | |
RPM | 2850 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, UL | |
Weight | - | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 108 ~ 132VAC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 20°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $575.99000 | $575.99 |
10 | $467.43800 | $4,674.38 |
25 | $427.56360 | $10,689.09 |
50 | $422.40360 | $21,120.18 |