17001198A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17001194A

DigiKey Part Number
CR623-ND
Manufacturer
Manufacturer Product Number
17001194A
Description
FAN AXIAL 48VDC PQD48K3E2X-E3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Round - 171.4mm Dia Ball 285.0 CFM (7.98m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17001194A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 171.4mm Dia
Width
50.80mm
Air Flow
285.0 CFM (7.98m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
58.9dB(A)
Power (Watts)
43.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, UL
Weight
-
Current Rating (Amps)
0.900A
Voltage Range
36 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
58000 Hrs @ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$605.22000$605.22
10$490.98100$4,909.81
Manufacturers Standard Package