
17001178A | |
---|---|
DigiKey Part Number | CR645-ND |
Manufacturer | |
Manufacturer Product Number | 17001178A |
Description | FAN AXIAL 48VDC GLD48Z3E2X-E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 192.0 CFM (5.38m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 17001178A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.10mm | |
Air Flow | 192.0 CFM (5.38m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 59.4dB(A) | |
Power (Watts) | 28.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | - | |
Current Rating (Amps) | 0.600A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $463.38000 | $463.38 |
10 | $419.21500 | $4,192.15 |
25 | $388.44840 | $9,711.21 |