Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 4 Wire Leads
17001213A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

17001130A

DigiKey Part Number
CR672-ND
Manufacturer
Manufacturer Product Number
17001130A
Description
FAN AXIAL 24VDC STD24B3E2X-E3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17001130A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
32.0 CFM (0.896m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
40.9dB(A)
Power (Watts)
3.3 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cUL, UL
Weight
-
Current Rating (Amps)
0.140A
Voltage Range
16 ~ 32VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
45000 Hrs @ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$455.14000$455.14
10$363.88400$3,638.84
25$330.88560$8,272.14
50$307.63700$15,381.85
100$306.76060$30,676.06
Manufacturers Standard Package