
M-626-02 | |
---|---|
DigiKey Part Number | F9429-ND |
Manufacturer | |
Manufacturer Product Number | M-626-02 |
Description | SWITCH MOM NO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Plunger, Rubber Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $260.21000 | $260.21 |
10 | $224.52000 | $2,245.20 |
25 | $211.67120 | $5,291.78 |
60 | $200.05400 | $12,003.24 |
120 | $191.29108 | $22,954.93 |
300 | $180.26873 | $54,080.62 |