
956-3124 | |
---|---|
DigiKey Part Number | F9278-ND |
Manufacturer | |
Manufacturer Product Number | 956-3124 |
Description | SWITCH SELECTOR 3POS 5A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 5A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | Off-On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 12 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 46.99mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $521.17000 | $521.17 |
5 | $447.34400 | $2,236.72 |
10 | $418.72100 | $4,187.21 |
40 | $366.50725 | $14,660.29 |
80 | $342.69613 | $27,415.69 |
120 | $329.41992 | $39,530.39 |