
95061-01 | |
---|---|
DigiKey Part Number | F9250-ND |
Manufacturer | |
Manufacturer Product Number | 95061-01 |
Description | SWITCH SELECT 4POS SP3T 10A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 4 Position SP3T 10A (DC) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 95061-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SP3T | |
Number of Positions | 4 | |
Switch Function | On-Off-On-On | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | Circular - 21.84mm Dia | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 31.70mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | cURus |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $160.63867 | $9,638.32 |