Keylock Switch 3 Position 5A (DC) AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 3 Position 5A (DC) AC 24 V DC Panel Mount
95060-04 (secondary)

95060-04

DigiKey Part Number
F9241-ND
Manufacturer
Manufacturer Product Number
95060-04
Description
SWITCH KEYLOCK 3POS 5A 24V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Keylock Switch 3 Position 5A (DC) AC 24 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
95060-04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Number of Positions
3
Switch Function
Off-On-On
Contact Timing
Not Specified
Current Rating (Amps)
5A (DC)
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
30°
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Connector
Panel Cutout Dimensions
Circular - 21.84mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$364.13000$364.13
5$312.58200$1,562.91
10$292.62000$2,926.20
25$268.06680$6,701.67
60$246.40517$14,784.31
120$230.39933$27,647.92
300$212.29970$63,689.91
Manufacturers Standard Package