
90048 | |
---|---|
DigiKey Part Number | F9169-ND |
Manufacturer | |
Manufacturer Product Number | 90048 |
Description | SWITCH MOM NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $198.38000 | $198.38 |
10 | $171.15000 | $1,711.50 |
25 | $161.36600 | $4,034.15 |
50 | $154.31920 | $7,715.96 |
100 | $147.57060 | $14,757.06 |
250 | $139.07988 | $34,769.97 |
500 | $132.96860 | $66,484.30 |