
84248 | |
---|---|
DigiKey Part Number | F9088-ND |
Manufacturer | |
Manufacturer Product Number | 84248 |
Description | SWITCH TEMPERATURE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Temperature - Local | - | |
Sensing Temperature - Remote | - | |
Output Type | - | |
Voltage - Supply | - | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | - | |
Test Condition | - | |
Operating Temperature | - | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $256.34000 | $256.34 |
5 | $212.66600 | $1,063.33 |
10 | $196.18500 | $1,961.85 |
80 | $153.73975 | $12,299.18 |
160 | $141.60894 | $22,657.43 |
320 | $139.94400 | $44,782.08 |