Selector Switch 3 Position 20A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75236

DigiKey Part Number
F8993-ND
Manufacturer
Manufacturer Product Number
75236
Description
SWITCH SELECTOR 3POS 20A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position 20A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A (DC)
Manufacturer
Cole Hersee
Voltage Rating - DC
12 V
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Mounting Type
Panel Mount
Type
Standard
Termination Style
Quick Connect - 0.250" (6.3mm)
Number of Positions
3
Depth Behind Flange
39.62mm
Switch Function
Off-On-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$412.23000$412.23
10$355.58800$3,555.88
25$335.20680$8,380.17
60$316.78117$19,006.87
120$302.88208$36,345.85
Manufacturers Standard Package