
24452 | |
|---|---|
DigiKey Part Number | F8577-ND |
Manufacturer | |
Manufacturer Product Number | 24452 |
Description | RELAY MODULE FW-REV 12VDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reversing Relay 12VDC Supply 50A 12V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Reversing Relay | |
Number of Motors | 1 | |
Voltage - Load | 12V | |
Current - Output | 50A | |
Voltage - Supply | 12VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C | |
Features | IP67 - Dust Tight, Waterproof | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $786.56000 | $786.56 |
| 5 | $769.20000 | $3,846.00 |
| 20 | $758.43450 | $15,168.69 |
| 60 | $703.97383 | $42,238.43 |
| 100 | $657.42420 | $65,742.42 |


