
24402 | |
|---|---|
DigiKey Part Number | F8574-ND |
Manufacturer | |
Manufacturer Product Number | 24402 |
Description | RELAY GEN PURPOSE DPST 85A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 24402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 85 A | |
Switching Voltage | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | Copper | |
Relay Type | ||
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $919.57000 | $919.57 |
| 5 | $762.64200 | $3,813.21 |
| 20 | $648.31450 | $12,966.29 |
| 60 | $569.27583 | $34,156.55 |
| 100 | $535.60850 | $53,560.85 |

