


1210L035/30WR | |
---|---|
DigiKey Part Number | 18-1210L035/30WRTR-ND - Tape & Reel (TR) 18-1210L035/30WRCT-ND - Cut Tape (CT) 18-1210L035/30WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L035/30WR |
Description | PTC RESET FUSE 30V 350MA 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 700 mA | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 320 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
5 | $6.65000 | $33.25 |
10 | $6.13400 | $61.34 |
50 | $5.08760 | $254.38 |
100 | $4.69340 | $469.34 |
250 | $4.21848 | $1,054.62 |
500 | $3.89020 | $1,945.10 |
1,000 | $3.58624 | $3,586.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.14906 | $9,447.18 |
6,000 | $3.10068 | $18,604.08 |