12063-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063-01

DigiKey Part Number
F8470-ND
Manufacturer
Manufacturer Product Number
12063-01
Description
CONN SKT 7POL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 (6 + PE) Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7 (6 + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
-
Orientation
-
Primary Material
Metal
Shell Material
Zinc
Shell Finish
-
Contact Finish - Mating
-
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Cap (Cover)
Shielding
-
Current Rating (Amps)
35A per Contact, 45A
Voltage Rating
12V, 24V
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Zinc Die Cast
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Factory Stock: 93
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$456.79000$456.79
5$378.95200$1,894.76
10$349.54700$3,495.47
50$289.37940$14,468.97
100$266.55790$26,655.79
250$238.89528$59,723.82
Manufacturers Standard Package