
11178 | |
---|---|
DigiKey Part Number | F8467-ND |
Manufacturer | |
Manufacturer Product Number | 11178 |
Description | BOOT |
Customer Reference | |
Detailed Description | Connector Protective Boot Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Protective Boot | |
For Use With/Related Products | Vehicle Connectors | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | - | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.95000 | $30.95 |
10 | $28.07100 | $280.71 |
25 | $26.98760 | $674.69 |
50 | $26.19420 | $1,309.71 |
100 | $25.42290 | $2,542.29 |