ZA9670-BED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZA9670-BED

DigiKey Part Number
2457-ZA9670-BED-ND
Manufacturer
Manufacturer Product Number
ZA9670-BED
Description
XFMR FLYBACK DC/DC CONV 9UH SMD
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 300kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
-
Packaging
Strip
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
LM25184
Chipset Manufacturer
Texas Instruments
Voltage - Primary
4 ~ 42V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
9µH @ 300kHz
Frequency
300kHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.394" (10.00mm)
Footprint
0.520" L x 0.430" W (13.21mm x 10.92mm)
Style
-
In-Stock: 173
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$63.97000$63.97
100$62.63820$6,263.82
350$47.03731$16,463.06