
ZA9668-AED | |
---|---|
DigiKey Part Number | 2457-ZA9668-AED-ND |
Manufacturer | |
Manufacturer Product Number | ZA9668-AED |
Description | XFMR ISOL BUCK DC/DC CON 18UH SM |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 3300Vrms Isolation 500kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | A6986I, L6986I | |
Chipset Manufacturer | STMicroelectronics | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3300Vrms | |
Inductance @ Frequency | 18µH @ 500kHz | |
Frequency | 500kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Footprint | 0.600" L x 0.531" W (15.24mm x 13.50mm) | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.71000 | $109.71 |
100 | $95.95140 | $9,595.14 |
250 | $71.90492 | $17,976.23 |
500 | $43.16640 | $21,583.20 |