15 µH Shielded Molded Inductor 6 A 43.75mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAL6060-153MEC

DigiKey Part Number
2457-XAL6060-153MEC-ND
Manufacturer
Manufacturer Product Number
XAL6060-153MEC
Description
FIXED IND 15UH 6A 43.75 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 6 A 43.75mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
XAL6060-153MEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Shielded
DC Resistance (DCR)
43.75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.258" L x 0.250" W (6.56mm x 6.36mm)
Height - Seated (Max)
0.240" (6.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coilcraft
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.