PDLF4500LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDLF4500LC

DigiKey Part Number
2457-PDLF4500LC-ND
Manufacturer
Manufacturer Product Number
PDLF4500LC
Description
CMC 5UH 500MA 4LN 848 OHM SMD
Customer Reference
Detailed Description
5 µH @ 1 MHz 4 Line Common Mode Choke Surface Mount 848 Ohms @ 200 MHz 500mA DCR 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
848 Ohms @ 200 MHz
Inductance @ Frequency
5 µH @ 1 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
200mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.307" L x 0.217" W (7.80mm x 5.50mm)
Height (Max)
0.146" (3.70mm)
Package / Case
8-SMD, Gull Wing
In-Stock: 10,389
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$28.15000$28.15
100$23.34270$2,334.27
250$18.53340$4,633.35
500$14.89710$7,448.55