6.8 µH Shielded Drum Core Inductor 1 A 150mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS4018-682MRC

DigiKey Part Number
2457-LPS4018-682MRC-ND
Manufacturer
Manufacturer Product Number
LPS4018-682MRC
Description
FIXED IND 6.8UH 1A 150 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core Inductor 1 A 150mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LPS4018-682MRC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Drum Core
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.154" L x 0.154" W (3.90mm x 3.90mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,865
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.