CR7915-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR7915-ALD

DigiKey Part Number
2457-CR7915-ALD-ND
Manufacturer
Manufacturer Product Number
CR7915-ALD
Description
CMC 1.2MH 2.6A 2LN 3.1 KOHM SMD
Customer Reference
Detailed Description
1.2 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.1 kOhms @ 4.9 MHz 2.6A DCR 49.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
3.1 kOhms @ 4.9 MHz
Inductance @ Frequency
1.2 mH @ 10 kHz
Current Rating (Max)
2.6A
DC Resistance (DCR) (Max)
49.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Height (Max)
0.220" (5.60mm)
Package / Case
Horizontal, 4 PC Pad
In-Stock: 175
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$79.06000$79.06
100$67.68210$6,768.21
250$50.79092$12,697.73
500$33.89970$16,949.85