
0805USBF-372MRC | |
---|---|
DigiKey Part Number | 2457-0805USBF-372MRC-ND |
Manufacturer | |
Manufacturer Product Number | 0805USBF-372MRC |
Description | CMC 500MA 2LN 930 OHM SMD |
Customer Reference | |
Detailed Description | 241 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 930 Ohms @ 1.8 GHz 500mA DCR 270mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 930 Ohms @ 1.8 GHz | |
Inductance @ Frequency | 241 nH @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 270mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.60000 | $8.60 |
200 | $7.15530 | $1,431.06 |
500 | $5.16120 | $2,580.60 |