18 nH Unshielded Wirewound Inductor 1.1 A 137.9mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402DC-18NXGRW

DigiKey Part Number
2457-0402DC-18NXGRW-ND
Manufacturer
Manufacturer Product Number
0402DC-18NXGRW
Description
FIXED IND 18NH 1.1A 137.9 MOHM
Customer Reference
Detailed Description
18 nH Unshielded Wirewound Inductor 1.1 A 137.9mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
137.9mOhm Max
Q @ Freq
68 @ 900MHz
Frequency - Self Resonant
5.59GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.044" L x 0.026" W (1.11mm x 0.66mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,236
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.