
FTLF8536P4BCV | |
---|---|
DigiKey Part Number | 775-FTLF8536P4BCV-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF8536P4BCV |
Description | 850NM OXIDE VCSEL, 25GE/10GE, 25 |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Data Rate | - | |
Wavelength | - | |
Applications | - | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,667.47000 | $1,667.47 |
10 | $1,454.52000 | $14,545.20 |