
FTLF1321S1GTL | |
---|---|
DigiKey Part Number | 775-FTLF1321S1GTL-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLF1321S1GTL |
Description | TXRX OPT SFP 2GB/S 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 2.67Gbps 1310nm 3.3V LC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 2.67Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |