
FTLC1155RGPLA | |
|---|---|
DigiKey Part Number | 775-FTLC1155RGPLA-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTLC1155RGPLA |
Description | XCVRQSFP28 10KM100GE ECWDM44X 13 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Gbps Pluggable, QSFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | Pluggable, QSFP28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,285.83000 | $6,285.83 |
| 10 | $5,704.24100 | $57,042.41 |


