
NL2063T-02AB | |
|---|---|
DigiKey Part Number | 1681-1140-ND |
Manufacturer | |
Manufacturer Product Number | NL2063T-02AB |
Description | MULTISTAGE TEM39.64X29.64X5.94MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 13.4W @ 27°C 4.6 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 29.64mm L x 29.64mm W | |
Qmax @ Th | 13.4W @ 27°C | |
Delta Tmax @ Th | 80°C @ 27°C | |
Height | 5.94mm | |
Number of Stages | 2 | |
Current - Max | 4.6 A | |
Voltage - Max | 8.2 V | |
Resistance | 1.65 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (One Side) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $2,817.51000 | $5,635.02 |

