
NL1013T-03AC | |
|---|---|
DigiKey Part Number | 1681-1116-ND |
Manufacturer | |
Manufacturer Product Number | NL1013T-03AC |
Description | TEM 1.16X13.16X2.41MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.8W @ 27°C 1 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 13.16mm L x 13.16mm W | |
Qmax @ Th | 4.8W @ 27°C | |
Delta Tmax @ Th | 61°C @ 27°C | |
Height | 2.41mm | |
Number of Stages | 1 | |
Current - Max | 1 A | |
Voltage - Max | 8.5 V | |
Resistance | 7.42 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $366.43000 | $366.43 |

