Parametric Equivalent

NL1012T-04AC | |
|---|---|
DigiKey Part Number | 1681-1114-ND |
Manufacturer | |
Manufacturer Product Number | NL1012T-04AC |
Description | TEM 8.79X8.79X2.41MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 2.1W @ 27°C 1 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 8.79mm L x 8.79mm W | |
Qmax @ Th | 2.1W @ 27°C | |
Delta Tmax @ Th | 61°C @ 27°C | |
Height | 2.45mm | |
Number of Stages | 1 | |
Current - Max | 1 A | |
Voltage - Max | 3.7 V | |
Resistance | 3.24 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $640.26400 | $16,006.60 |


