TEC (Thermoelectric Cooler) 2.1W @ 27°C 1 A 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL1012T-03AC

DigiKey Part Number
1681-1113-ND
Manufacturer
Manufacturer Product Number
NL1012T-03AC
Description
TEM 8.79X8.79X2.41MM
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 2.1W @ 27°C 1 A 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 8.79mm L x 8.79mm W
Qmax @ Th
2.1W @ 27°C
Delta Tmax @ Th
61°C @ 27°C
Height
2.45mm
Number of Stages
1
Current - Max
1 A
Voltage - Max
3.7 V
Resistance
3.24 Ohms
Operating Temperature
85°C
Features
Lead Wires
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$461.72000$461.72
Manufacturers Standard Package