New at DigiKey
7.3 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 200 MHz 5A DCR 9.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSTP0950-701

DigiKey Part Number
4044-VSTP0950-701TR-ND - Tape & Reel (TR)
4044-VSTP0950-701CT-ND - Cut Tape (CT)
4044-VSTP0950-701DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSTP0950-701
Description
COMMON MODE CHOKE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.3 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 200 MHz 5A DCR 9.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CODACA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 200 MHz
Inductance @ Frequency
7.3 µH @ 100 kHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
9.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-50°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.276" W (9.20mm x 7.00mm)
Height (Max)
0.177" (4.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.17000$12.17
10$10.00600$100.06
25$9.25760$231.44
50$8.72640$436.32
100$8.22810$822.81
250$7.61244$1,903.11
500$7.29576$3,647.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.16892$18,506.76
6,000$5.96059$35,763.54