
VSTP0740-501 | |
|---|---|
DigiKey Part Number | 4044-VSTP0740-501TR-ND - Tape & Reel (TR) 4044-VSTP0740-501CT-ND - Cut Tape (CT) 4044-VSTP0740-501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSTP0740-501 |
Description | COMMON MODE CHOKE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500 Ohms @ 200 MHz 5A DCR 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CODACA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 200 MHz | |
Inductance @ Frequency | 4.1 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $9.53700 | $95.37 |
| 25 | $8.82320 | $220.58 |
| 50 | $8.32020 | $416.01 |
| 100 | $7.84410 | $784.41 |
| 250 | $7.25728 | $1,814.32 |
| 500 | $6.91840 | $3,459.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $5.65228 | $33,913.68 |

