


VSHB0754T-5R6MC | |
|---|---|
DigiKey Part Number | 4044-VSHB0754T-5R6MCTR-ND - Tape & Reel (TR) 4044-VSHB0754T-5R6MCCT-ND - Cut Tape (CT) 4044-VSHB0754T-5R6MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHB0754T-5R6MC |
Description | FIXED IND 5.6UH 6.7A 23.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 6.7 A 23.8mOhm Max 2-SMD Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSHB0754T-5R6MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 170°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.291" W (7.70mm x 7.40mm) | |
Height - Seated (Max) | 0.204" (5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $7.95000 | $79.50 |
| 100 | $6.53690 | $653.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.70244 | $2,851.22 |
| 1,000 | $5.37719 | $5,377.19 |
| 1,500 | $5.19577 | $7,793.66 |
| 2,500 | $4.97614 | $12,440.35 |
| 3,500 | $4.83671 | $16,928.49 |
| 5,000 | $4.69329 | $23,466.45 |

