
VSEB0850H-8R2MC | |
---|---|
DigiKey Part Number | 4044-VSEB0850H-8R2MCTR-ND - Tape & Reel (TR) 4044-VSEB0850H-8R2MCCT-ND - Cut Tape (CT) 4044-VSEB0850H-8R2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSEB0850H-8R2MC |
Description | AUTOMOTIVE SMD MOLDING POWER CHK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 10.3 A 25mOhm Max Nonstandard Molded Inductors, Automotive Grade Power Inductors |
Datasheet | Datasheet |
EDA/CAD Models | VSEB0850H-8R2MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Molded Inductors, Automotive Grade Power Inductors | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.346" L x 0.327" W (8.80mm x 8.30mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.40000 | $23.40 |
10 | $19.22200 | $192.22 |
100 | $15.81030 | $1,581.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $13.40833 | $9,385.83 |
1,400 | $12.64611 | $17,704.55 |
2,100 | $12.31650 | $25,864.65 |